This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MALCE12A

Extended
Manufacturer
Microchip Tech
MFR.Part #
MALCE12A
JLCPCB Part #
C2635319
Package
CASE-1
Description
1.5kW 12V 13.3V 19.9V 75A IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 TVS CASE-1 ESD and Surge Protection (TVS/ESD)
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 100

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $12.9487
200+ $5.0110
500+ $4.8355
1000+ $4.7485
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons