This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

M5KP90CAE3/TR

Extended
Manufacturer
Microchip Tech
MFR.Part #
M5KP90CAE3/TR
JLCPCB Part #
C6293017
Package
DO-204AR
Description
-65℃~+150℃ 100V 10uA 146V 34A@10/1000us 5kW@10/1000us 90V Bidirectional IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 TVS DO-204AR ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 100

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $18.0692
200+ $7.2106
500+ $6.9689
1000+ $6.8497
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons