This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

M5KP6.0CAE3

Extended
Manufacturer
Microchip Tech
MFR.Part #
M5KP6.0CAE3
JLCPCB Part #
C2634765
Package
DO-204AR
Description
-65℃~+150℃ 10.3V 485A 5kW 5mA 6.67V 6V Bidirectional IEC 61000-4-2、IEC 61000-4-4 TVS DO-204AR ESD and Surge Protection (TVS/ESD)
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 200

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $9.3048
200+ $3.6011
500+ $3.4745
1000+ $3.4120
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons