
* Images are for reference only
M5KP11CAE3/TR
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- M5KP11CAE3/TR
- JLCPCB Part #
- C5758266
- Package
- DO-204AR
- Description
- 10uA 11V 12.2V 18.2V 274A@10/1000us 5kW@10/1000us Bidirectional IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 TVS DO-204AR ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$18.0692
200+
$7.2106
500+
$6.9689
1000+
$6.8497
Welcome back, may I help you?