This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

M1.5KE62CAE3/TR

Extended
Manufacturer
Microchip Tech
MFR.Part #
M1.5KE62CAE3/TR
JLCPCB Part #
C6897448
Package
DO-201AA(DO-27)
Description
-65℃~+150℃ 1.5kW@10/1000us 17.7A@10/1000us 1uA 53V 58.9V 85V Bidirectional IEC 61000-4-2、IEC 61000-4-4 TVS DO-201AA(DO-27) ESD and Surge Protection (TVS/ESD)
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 100

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $10.1668
200+ $4.0568
500+ $3.9218
1000+ $3.8543
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons