
* Images are for reference only
M1.5KE43AE3/TR
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- M1.5KE43AE3/TR
- JLCPCB Part #
- C7221058
- Package
- DO-201AA(DO-27)
- Description
- 1.5kW@10/1000us 1uA 25.3A@10/1000us 36.8V 45.2V 59.3V IEC 61000-4-2、IEC 61000-4-4 TVS Unidirectional DO-201AA(DO-27) ESD and Surge Protection (TVS/ESD)
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.4683
200+
$3.3790
500+
$3.2662
1000+
$3.2099
Welcome back, may I help you?