
* Images are for reference only
LXS101-23-0/TR
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- LXS101-23-0/TR
- JLCPCB Part #
- C3758577
- Package
- SOT-23
- Description
- 1 Independent 100nA@1V 1A 350mV@1mA 8V SOT-23 Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.6818
200+
$1.4254
500+
$1.3755
1000+
$1.3513
Related Products
Welcome back, may I help you?