
* Images are for reference only
LX8211-00ISE-TR
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- LX8211-00ISE-TR
- JLCPCB Part #
- C3743337
- Package
- SOT-23-5
- Description
- -40℃~+125℃ 1 1.175V~5.6V 150mA 220uA 400mV@(150mA) 50dB@(120Hz) 6V Adjustable Over Temperature Protection Positive SOT-23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 19
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4738
1000+
$0.1835
2500+
$0.1770
5000+
$0.1738
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?