
* Images are for reference only
AT91SAM7SE32B-AUR
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- AT91SAM7SE32B-AUR
- JLCPCB Part #
- C612698
- Package
- TQFP-128(14x20)
- Description
- -40℃~+85℃ 1.65V~1.95V 16/32 Bit 32KB 55MHz 88 8KB Built-in FLASH TQFP-128(14x20) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 750
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.5236
10+
$4.7143
30+
$4.2338
100+
$3.7469
750+
$3.5228
1500+
$3.4213
Related Products
Welcome back, may I help you?