
* Images are for reference only
LR12K4-G
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- LR12K4-G
- JLCPCB Part #
- C5127750
- Package
- TO-252
- Description
- -40℃~+125℃@(Tj) 1 1.2V~88V 100V 50mA、100mA 60dB@(120Hz) Adjustable Over Current Protection、Over Temperature Protection Positive TO-252 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 25
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 22
In-stock Item Pricing
Qty Unit Price
1+
$2.4440
10+
$2.3863
30+
$2.3495
100+
$2.1940
Related Products
Welcome back, may I help you?