
* Images are for reference only
LND150N3-G-P014
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- LND150N3-G-P014
- JLCPCB Part #
- C629122
- Package
- TO-92-3
- Description
- -55℃~+150℃ 1 N-channel 10pF@25V 1kΩ@0V 30mA 500V 740mW TO-92-3 MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0550
10+
$0.8762
30+
$0.7796
100+
$0.6684
500+
$0.6201
1000+
$0.5976
Related Products
Welcome back, may I help you?