
* Images are for reference only
AT30TS75A-MA8M-T
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- AT30TS75A-MA8M-T
- JLCPCB Part #
- C616885
- Package
- DFN-8-EP(2x3)
- Description
- -55℃~+125℃ 1.7V~5.5V 12bit I2C、SMBus ±1℃ DFN-8-EP(2x3) Temperature Sensors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.8591
10+
$1.5626
30+
$1.3767
100+
$1.1860
500+
$1.1010
1000+
$1.0642
Related Products
Welcome back, may I help you?