
* Images are for reference only
LM4040CYM3-4.1
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- LM4040CYM3-4.1
- JLCPCB Part #
- C3680333
- Package
- SOT-23
- Description
- -40℃~+85℃@(Ta) 100ppm/℃ 15mA 4.096V 68uA 80uVrms Fixed Parallel ±0.5% SOT-23 Voltage Reference ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0506
10+
$0.8492
30+
$0.7477
100+
$0.6478
500+
$0.5882
1000+
$0.5576
Related Products
Welcome back, may I help you?