This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

LM2574-5.0BWM TR

Extended
Manufacturer
Microchip Tech
MFR.Part #
LM2574-5.0BWM TR
JLCPCB Part #
C5751793
Package
SOIC-14-300mil
Description
-40℃~+85℃ 1 52kHz 7V~40V Buck Buck SOIC-14-300mil DC-DC Converters ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 4

Full Reel: 1000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.8150
200+ $1.1231
500+ $1.0861
1000+ $1.0683

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons