This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

PIC24FJ64GC006-I/PT

Extended
Manufacturer
Microchip Tech
MFR.Part #
PIC24FJ64GC006-I/PT
JLCPCB Part #
C634756
Package
TQFP-64(10x10)
Description
-40℃~+85℃ 10bit 12bit、16bit 16 Bit 2V~3.6V 32MHz 53 64KB 8KB Built-in FLASH PIC TQFP-64(10x10) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 3

Minimum: 1

Full Reel: 160

$0.01

Add To List

Available Order Qty: 3

In-stock Item Pricing

Qty Unit Price
1+ $12.3977
10+ $10.5963
30+ $9.5527
100+ $8.6793
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons