
* Images are for reference only
LM2574-3.3BWM
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- LM2574-3.3BWM
- JLCPCB Part #
- C3750201
- Package
- SOIC-14-300mil
- Description
- -40℃~+85℃ 1 3.3V 40V 500mA 52kHz Buck Buck Built-in Fixed No SOIC-14-300mil DC-DC Converters
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9312
200+
$0.3613
500+
$0.3484
1000+
$0.3420
Related Products
Welcome back, may I help you?