
* Images are for reference only
KVX3901A-23-0/TR
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- KVX3901A-23-0/TR
- JLCPCB Part #
- C3272787
- Package
- SOT-23-3
- Description
- -55℃~+125℃ 27V 32pF@3V,1MHz Independent SOT-23-3 Diodes - Variable Capacitance ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.1369
200+
$2.3759
500+
$2.2921
1000+
$2.2502
Welcome back, may I help you?