
* Images are for reference only
KSZ8895RQXIA
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- KSZ8895RQXIA
- JLCPCB Part #
- C639483
- Package
- QFP-128(14x20)
- Description
- -40℃~+85℃ 1.8V、2.5V、3.3V Interrupt generation、Enable/shutdown function、Power-up/reset configuration、Non-volatile configuration storage RMII QFP-128(14x20) Interface - Specialized ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 5A991B1
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 66
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$10.2945
10+
$9.9396
Related Products
Welcome back, may I help you?