
* Images are for reference only
KSZ8895MQXI
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- KSZ8895MQXI
- JLCPCB Part #
- C219560
- Package
- PQFP-128(20x14)
- Description
- -40℃~+85℃ 10BASE-T、100BASE-TX 10Mbit/s、100Mbit/s 129mA 3.3V 32 4096 5 64KB MII、RMII SPI、I2C Yes PQFP-128(20x14) Ethernet Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 66
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.7646
10+
$9.5454
30+
$9.4004
100+
$9.2554
Related Products
Welcome back, may I help you?