
* Images are for reference only
KSZ8895FQXIA
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- KSZ8895FQXIA
- JLCPCB Part #
- C639479
- Package
- PQFP-128(20x14)
- Description
- -40℃~+85℃ 10Mbps、100Mbps 3.3V I2C、SPI、MII、RMII PQFP-128(20x14) Interface - Specialized ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 5A991B1
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 1
Full Reel: 66
$0.01
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$275.6092
30+
$266.8736
Related Products
Welcome back, may I help you?