
* Images are for reference only
MIC29310-5.0WU
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MIC29310-5.0WU
- JLCPCB Part #
- C220818
- Package
- TO-263-3
- Description
- 0℃~+125℃@(Tj) 1 16V 1V@(3A) 3A 400uVrms 5V Fixed Over Current Protection、Over Temperature Protection、Reverse connection protection Positive TO-263-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 444
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0392
100+
$0.0202
Related Products
Welcome back, may I help you?