
* Images are for reference only
KSZ8851-16MLL-TR
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- KSZ8851-16MLL-TR
- JLCPCB Part #
- C631670
- Package
- LQFP-48(7x7)
- Description
- 0℃~+70℃ 1.8V、2.5V、3.3V 100Mbps 85mA LQFP-48(7x7) Interface - Specialized ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 5A991B1
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$11.0242
10+
$9.5377
30+
$8.6326
100+
$7.8724
Related Products
Welcome back, may I help you?