
* Images are for reference only
KSZ8721BL
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- KSZ8721BL
- JLCPCB Part #
- C220199
- Package
- LQFP-48(7x7)
- Description
- 0℃~+70℃ 100Mbps 2.97V~3.63V Supports software reset、Mute function、Manchester decoding function transceiver LQFP-48(7x7) RF Transceiver ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 5A991B1
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.5271
10+
$7.3616
30+
$7.2508
100+
$7.1399
Related Products
Welcome back, may I help you?