
* Images are for reference only
KSZ8061RNBW
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- KSZ8061RNBW
- JLCPCB Part #
- C633269
- Package
- QFN-32-EP(5x5)
- Description
- -40℃~+105℃ 10BASE-T、100BASE-TX 10Mbit/s、100Mbit/s 2.5V、3.3V PHY Transceiver RMII QFN-32-EP(5x5) Ethernet Transceivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 490
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.0289
10+
$4.2620
30+
$3.8060
100+
$3.3451
490+
$3.1324
980+
$3.0358
Related Products
Welcome back, may I help you?