
* Images are for reference only
JANTXV2N5667
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- JANTXV2N5667
- JLCPCB Part #
- C5773969
- Package
- TO-5
- Description
- -65℃~+200℃@(Tj) 1.2W 200nA 25@1A,5V 300V 5A NPN TO-5 Bipolar (BJT)
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$64.8422
200+
$25.8728
500+
$25.0075
1000+
$24.5805
Welcome back, may I help you?