
* Images are for reference only
MCP1722-3312H/Q8B
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MCP1722-3312H/Q8B
- JLCPCB Part #
- C3744474
- Package
- VDFN-8-EP(3x3)
- Description
- -40℃~+150℃@(Tj) 2 3.3V、12V 300uVrms、550uVrms 50mA、100mA 50uA 55V 750mV@(50mA)、750mV@(100mA) 80dB@(100Hz) Fixed Positive Under Voltage Lockout、PG Pin、Over Current Protection、Over Temperature Protection VDFN-8-EP(3x3) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 120
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2764
200+
$0.4945
500+
$0.4769
1000+
$0.4689
Related Products
Welcome back, may I help you?