
* Images are for reference only
MIC2954-03WS-TR
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MIC2954-03WS-TR
- JLCPCB Part #
- C144206
- Package
- SOT-223
- Description
- -40℃~+125℃@(Tj) 1 120uA 250mA 30V 375mV@(250mA) 400uVrms 5V Fixed Over Current Protection、Over Temperature Protection Positive SOT-223 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.7854
10+
$1.7211
30+
$1.6794
100+
$1.5269
Related Products
Welcome back, may I help you?