
* Images are for reference only
2N3421U4
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- 2N3421U4
- JLCPCB Part #
- C5487551
- Package
- SMD-3P
- Description
- -65℃~+200℃ 1W 300nA 40 500mV 80V NPN SMD-3P Bipolar (BJT)
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$86.9604
200+
$34.6985
500+
$33.5388
1000+
$32.9653
Welcome back, may I help you?