
* Images are for reference only
2N2904
Extended
- Manufacturer
- NTE Electronics
- MFR.Part #
- 2N2904
- JLCPCB Part #
- C6077594
- Package
- TO-39
- Description
- 1.6V 200MHz 20nA 40@150mA,10V 40V 600mA 600mW PNP TO-39 Bipolar (BJT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2817
200+
$0.5114
500+
$0.4953
1000+
$0.4857