
* Images are for reference only
MCP4902-E/ST
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MCP4902-E/ST
- JLCPCB Part #
- C637134
- Package
- TSSOP-14
- Description
- -40℃~+125℃ 1LSB 2 2.7V~5.5V 350uA 4.5us 8 Built-in External SPI Voltage Buffer TSSOP-14 Digital to Analog Converters (DAC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 15
Minimum: 1
Full Reel: 96
$0.01
Add To List
Available Order Qty: 14
In-stock Item Pricing
Qty Unit Price
1+
$2.9847
10+
$2.5544
30+
$2.2991
100+
$2.0406
500+
$1.9218
1000+
$1.8672
Related Products
Welcome back, may I help you?