
* Images are for reference only
JANTXV1N6315C
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- JANTXV1N6315C
- JLCPCB Part #
- C7291255
- Package
- DO-35(DO-204AH)
- Description
- -65℃~+175℃ 1 Independent 1.7kΩ 20Ω 2uA@1V 4.3V 500mW ±2% DO-35(DO-204AH) Zener Diodes
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$87.8592
200+
$35.0577
500+
$33.8851
1000+
$33.3068
Welcome back, may I help you?