
* Images are for reference only
PIC16F1777-I/ML
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- PIC16F1777-I/ML
- JLCPCB Part #
- C642171
- Package
- QFN-44-EP(8x8)
- Description
- -40℃~+85℃ 128Byte 14KB 1KB 2.3V~5.5V 32MHz 36 8 Bit Built-in FLASH PIC QFN-44-EP(8x8) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 45
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.2540
10+
$1.9056
30+
$1.6889
100+
$1.4658
500+
$1.3646
1000+
$1.3213
Related Products
Welcome back, may I help you?