
* Images are for reference only
JANTXV1N6309
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- JANTXV1N6309
- JLCPCB Part #
- C6211853
- Package
- DO-35(DO-204AH)
- Description
- -65℃~+175℃ 1 Independent 1.2kΩ 100uA@1V 2.4V 30Ω 500mW ±5% DO-35(DO-204AH) Zener Diodes
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$34.2901
200+
$13.6832
500+
$13.2258
1000+
$13.0004
Welcome back, may I help you?