
* Images are for reference only
JANTXV1N6172
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- JANTXV1N6172
- JLCPCB Part #
- C2635119
- Package
- 插件,D4.7xL5mm
- Description
- 1.5kW 136.8V 162.45V 257.99V 5.8A TVS 插件,D4.7xL5mm ESD and Surge Protection (TVS/ESD)
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$37.3507
200+
$14.4548
500+
$13.9475
1000+
$13.6955
Welcome back, may I help you?