
* Images are for reference only
JANTXV1N6152AUS
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- JANTXV1N6152AUS
- JLCPCB Part #
- C3718571
- Package
- MELF-SQ
- Description
- 1.5kW 20.6V 25.7V 37.4V 40.1A TVS MELF-SQ ESD and Surge Protection (TVS/ESD)
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$34.7878
200+
$13.4637
500+
$12.9901
1000+
$12.7557
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?