
* Images are for reference only
JANTXV1N6139A/TR
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- JANTXV1N6139A/TR
- JLCPCB Part #
- C3707580
- Package
- 插件,D4.7xL5mm
- Description
- -55℃~+175℃ 1.5kW 11.2V 133.9A 300uA 5.7V 7.13V Bidirectional TVS 插件,D4.7xL5mm ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$81.9122
200+
$31.6989
500+
$30.5847
1000+
$30.0356
Welcome back, may I help you?