
* Images are for reference only
JANTXV1N5523C-1
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- JANTXV1N5523C-1
- JLCPCB Part #
- C5658468
- Package
- DO-35(DO-204AH)
- Description
- 26Ω 2uA@2.5V 5.1V 500mW DO-35(DO-204AH) Zener Diodes
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$56.9903
200+
$22.7404
500+
$21.9799
1000+
$21.6044
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?