
* Images are for reference only
JANTXV1N4992C
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- JANTXV1N4992C
- JLCPCB Part #
- C3730780
- Package
- Plugin
- Description
- -65℃~+175℃ 1 Independent 2.1kΩ 270V 2uA@206V 5W 800Ω ±2% 插件 Zener Diodes
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$56.5035
200+
$21.8662
500+
$21.0983
1000+
$20.7191
Welcome back, may I help you?