
* Images are for reference only
JANS1N4981/TR
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- JANS1N4981/TR
- JLCPCB Part #
- C3730327
- Package
- Plugin
- Description
- -65℃~+175℃ 1 Independent 2uA@69.2V 5W 760Ω 90Ω 91V ±5% 插件 Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$89.0148
200+
$34.4480
500+
$33.2368
1000+
$32.6393
Welcome back, may I help you?