This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

JANTXV1N4969C

Extended
Manufacturer
Microchip Tech
MFR.Part #
JANTXV1N4969C
JLCPCB Part #
C5658423
Package
Plugin
Description
-65℃~+175℃ 1 Independent 190Ω 2uA@22.8V 30V 5W 8Ω ±2% 插件 Zener Diodes ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 100

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $53.9526
200+ $21.5281
500+ $20.8088
1000+ $20.4524
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons