This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

JANTXV1N4495C

Extended
Manufacturer
Microchip Tech
MFR.Part #
JANTXV1N4495C
JLCPCB Part #
C5658332
Package
DO-41
Description
-65℃~+175℃ 1 Independent 1.3kΩ 1.5W 180V 250nA@144V 7kΩ ±2% DO-41 Zener Diodes ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 100

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $80.0553
200+ $31.9433
500+ $30.8760
1000+ $30.3487

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons