
* Images are for reference only
JANTXV1N4461C
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- JANTXV1N4461C
- JLCPCB Part #
- C6069653
- Package
- DO-41
- Description
- -65℃~+175℃ 1 Independent 1.5W 2.5Ω 200Ω 5uA@4.08V 6.8V ±2% DO-41 Zener Diodes
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$78.7637
200+
$31.4282
500+
$30.3781
1000+
$29.8579
Welcome back, may I help you?