
* Images are for reference only
JANTXV1N3043C-1/TR
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- JANTXV1N3043C-1/TR
- JLCPCB Part #
- C3732503
- Package
- DO-41
- Description
- -55℃~+175℃ 1 Independent 10uA@69.2V 1W 91V ±2% DO-41 Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$42.1795
200+
$16.3231
500+
$15.7499
1000+
$15.4657
Related Products
Welcome back, may I help you?