This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

JANTXV1N3025CUR-1/TR

Extended
Manufacturer
Microchip Tech
MFR.Part #
JANTXV1N3025CUR-1/TR
JLCPCB Part #
C3741680
Package
DO-213AB
Description
-55℃~+175℃ 1 Independent 10uA@12.2V 16V 16Ω 1W 700Ω DO-213AB Zener Diodes ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $50.4494
200+ $19.5244
500+ $18.8373
1000+ $18.4985
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons