This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

JANTXV1N3016C-1/TR

Extended
Manufacturer
Microchip Tech
MFR.Part #
JANTXV1N3016C-1/TR
JLCPCB Part #
C3731696
Package
DO-41
Description
-55℃~+175℃ 1 Independent 150uA@5.2V 1W 3.5Ω 6.8V 700Ω ±2% DO-41 Zener Diodes ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 4000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $32.2681
200+ $12.4877
500+ $12.0494
1000+ $11.8319

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons