
* Images are for reference only
JANTX2N4150
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- JANTX2N4150
- JLCPCB Part #
- C17237494
- Package
- TO-5
- Description
- -65℃~+200℃ 10A 10uA 1W 2.5V 40 70V NPN TO-5 Bipolar (BJT)
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$37.9711
200+
$15.1521
500+
$14.6445
1000+
$14.3954
Welcome back, may I help you?