
* Images are for reference only
JANTX2N3027
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- JANTX2N3027
- JLCPCB Part #
- C3614121
- Package
- TO-18
- Description
- -65℃~+150℃ 1.5V 250mA 30V 800mV TO-18 Thyristors (SCR)/Modules
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$103.9826
200+
$40.2410
500+
$38.8268
1000+
$38.1277
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?