
* Images are for reference only
JANTX2N3019A
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- JANTX2N3019A
- JLCPCB Part #
- C6578021
- Package
- TO-5AA
- Description
- -65℃~+200℃ 100 10nA 1A 500mV 800mW 80V NPN TO-5AA Bipolar (BJT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$24.9796
200+
$9.9677
500+
$9.6343
1000+
$9.4700
Welcome back, may I help you?