
* Images are for reference only
JANTX2N2484
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- JANTX2N2484
- JLCPCB Part #
- C3200772
- Package
- TO-18
- Description
- -65℃~+200℃ 225 2nA 300mV 360mW 50mA 60V NPN TO-18 Bipolar (BJT)
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$23.8368
200+
$9.2252
500+
$8.9009
1000+
$8.7403
Welcome back, may I help you?