
* Images are for reference only
JANSR2N3700UB
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- JANSR2N3700UB
- JLCPCB Part #
- C5744089
- Package
- SMD-4P
- Description
- -65℃~+200℃@(Tj) 10nA 1A 500mV@50mA,500mA 500mW 50@500mA,10V 80V NPN SMD-4P Bipolar (BJT)
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$113.7651
200+
$45.3937
500+
$43.8765
1000+
$43.1268
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?